Part Details for 100A by Beehive Electronics LLC
Overview of 100A by Beehive Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1400
|
Newark | Loop Probe, Handheld, Medium Loop, Rf Test Component Type:Loop Probe, Frequency:1000Mhz, Impedance:50Ohm, Continuous Rf Input Power Max:-, For Use With:Beehive Emc Probe Amplifiers, Product Range:100 Series Rohs Compliant: Yes |Beehive Electronics 100A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0000 | Buy Now |
DISTI #
21558.4
|
TestEquity LLC | Beehive Electronics 100A EMC Probe | 0 |
|
$105.0000 | Buy Now |