100A-WSP-1-T1B4M2GE by: Taiway Switches

Part Details for 100A-WSP-1-T1B4M2GE by Taiway Switches

Overview of 100A-WSP-1-T1B4M2GE by Taiway Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
100A474S10Y Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A474S4Y8 Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A484S4-5Y Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

Price & Stock for 100A-WSP-1-T1B4M2GE

Part # Distributor Description Stock Price Buy
Bristol Electronics   275
RFQ

Part Details for 100A-WSP-1-T1B4M2GE

100A-WSP-1-T1B4M2GE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100A-WSP-1-T1B4M2GE by Taiway Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100A-WSP-1-T1B4M2GE by Taiway Switches

Select Manufacturer
Which Manufacturer of 100A-WSP-1-T1B4M2GE would you like to use for your alert(s)?
  • Please alert me when 100A-WSP-1-T1B4M2GE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100A-WSP-1-T1B4M2GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100A-WSP-1-T1B4M2GE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100A-WSP-1-T1B4M2GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100A-WSP-1-T1B4M2GE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100A-WSP-1-T1B4M2GE by Taiway Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: