100ZLH470M16X31.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF

Overview of 100ZLH470M16X31.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 100ZLH470M16X31.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100ZLH470M16X31.5 by Rubycon Corporation

100ZLH470M16X31.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
31.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
2400 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 100ZLH470M16X31.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF
    VS

Alternate Parts for 100ZLH470M16X31.5

This table gives cross-reference parts and alternative options found for 100ZLH470M16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH470M16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZN101ELL471MLN3S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con 100ZLH470M16X31.5 vs EKZN101ELL471MLN3S
TYRH2A477F31ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF TE Connectivity 100ZLH470M16X31.5 vs TYRH2A477F31ML
NRZJ471M100V16X31.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp 100ZLH470M16X31.5 vs NRZJ471M100V16X31.5F3F
NRSH471M100V16X31.5F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp 100ZLH470M16X31.5 vs NRSH471M100V16X31.5F3CF
EKYB101ELL471MLN3S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con 100ZLH470M16X31.5 vs EKYB101ELL471MLN3S
B41821A9477M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 100ZLH470M16X31.5 vs B41821A9477M003
RGA471M2ACC-1632B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp 100ZLH470M16X31.5 vs RGA471M2ACC-1632B
EKZN101EIJ471MLN3S Aluminum Electrolytic Capacitor, Chemi-Con 100ZLH470M16X31.5 vs EKZN101EIJ471MLN3S
EKZE101EC3471MLN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 100ZLH470M16X31.5 vs EKZE101EC3471MLN3S
EKZE101EC5471MLN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 100ZLH470M16X31.5 vs EKZE101EC5471MLN3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100ZLH470M16X31.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100ZLH470M16X31.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 100ZLH470M16X31.5 would you like to use for your alert(s)?
  • Please alert me when 100ZLH470M16X31.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100ZLH470M16X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100ZLH470M16X31.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100ZLH470M16X31.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100ZLH470M16X31.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100ZLH470M16X31.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: