100ZLH390MCA12.5X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 100ZLH390MCA12.5X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 100ZLH390MCA12.5X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100ZLH390MCA12.5X40 by Rubycon Corporation

100ZLH390MCA12.5X40
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.39 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
1287 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 100ZLH390MCA12.5X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 100ZLH390MCA12.5X40

This table gives cross-reference parts and alternative options found for 100ZLH390MCA12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH390MCA12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100ZLH390MCC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100ZLH390MCA12.5X40 vs 100ZLH390MCC12.5X40
NRSH391M100V12.5X40TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 100ZLH390MCA12.5X40 vs NRSH391M100V12.5X40TBF
EKZE101EFC391MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 100ZLH390MCA12.5X40 vs EKZE101EFC391MK40S
100ZLH390MEFCRK12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Rubycon Corporation 100ZLH390MCA12.5X40 vs 100ZLH390MEFCRK12.5X40
EKZE101ETA391MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 100ZLH390MCA12.5X40 vs EKZE101ETA391MK40S
LQ2A397M12040CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 100ZLH390MCA12.5X40 vs LQ2A397M12040CS
100ZLH390MEFCRI12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Rubycon Corporation 100ZLH390MCA12.5X40 vs 100ZLH390MEFCRI12.5X40
EKZE101ERC391MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 100ZLH390MCA12.5X40 vs EKZE101ERC391MK40S
100ZLH390MEFCRX12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Rubycon Corporation 100ZLH390MCA12.5X40 vs 100ZLH390MEFCRX12.5X40
100ZLH390MEFCKC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100ZLH390MCA12.5X40 vs 100ZLH390MEFCKC12.5X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100ZLH390MCA12.5X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100ZLH390MCA12.5X40 by Rubycon Corporation

  • Please alert me when 100ZLH390MCA12.5X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100ZLH390MCA12.5X40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100ZLH390MCA12.5X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100ZLH390MCA12.5X40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100ZLH390MCA12.5X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100ZLH390MCA12.5X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: