Part Details for 100ZLH18MEFCTA6.3X11 by Rubycon Corporation
Overview of 100ZLH18MEFCTA6.3X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH18MEFCTA6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100ZLH18MEFCTA6.3X11-ND
|
DigiKey | CAP ALUM 18UF 20% 100V RADIAL TH Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0967 | Buy Now |
|
LCSC | 18uF 100V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 11 |
|
$0.0504 / $0.0986 | Buy Now |
Part Details for 100ZLH18MEFCTA6.3X11
100ZLH18MEFCTA6.3X11 CAD Models
100ZLH18MEFCTA6.3X11 Part Data Attributes
|
100ZLH18MEFCTA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH18MEFCTA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.018 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 112.14 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH18MEFCTA6.3X11
This table gives cross-reference parts and alternative options found for 100ZLH18MEFCTA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH18MEFCTA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH18MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH18MEFCTA6.3X11 vs 100ZLH18MFA6.3X11 |
NRZJ180M100V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLH18MEFCTA6.3X11 vs NRZJ180M100V6.3X11F |
100ZLJ18M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 18uF | Rubycon Corporation | 100ZLH18MEFCTA6.3X11 vs 100ZLJ18M6.3X11 |
100ZLH18MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH18MEFCTA6.3X11 vs 100ZLH18MCA6.3X11 |
NRSH180M100V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | 100ZLH18MEFCTA6.3X11 vs NRSH180M100V6.3X11SP7.5LSF |
NRZJ180M100V6.3X11YF | Fixed Capacitor, | NIC Components Corp | 100ZLH18MEFCTA6.3X11 vs NRZJ180M100V6.3X11YF |
NRZJ180M100V6.3X11TBYF | Fixed Capacitor, | NIC Components Corp | 100ZLH18MEFCTA6.3X11 vs NRZJ180M100V6.3X11TBYF |
NRZJ180M100V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | 100ZLH18MEFCTA6.3X11 vs NRZJ180M100V6.3X11F3F |
NRSH180M100V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 18uF, | NIC Components Corp | 100ZLH18MEFCTA6.3X11 vs NRSH180M100V6.3X11TBNF |
100ZLH18M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 18uF, | Rubycon Corporation | 100ZLH18MEFCTA6.3X11 vs 100ZLH18M6.3X11 |