Part Details for 100ZLH100M12.5X16 by Rubycon Corporation
Overview of 100ZLH100M12.5X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Part Details for 100ZLH100M12.5X16
100ZLH100M12.5X16 CAD Models
100ZLH100M12.5X16 Part Data Attributes
|
100ZLH100M12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH100M12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH100M12.5X16
This table gives cross-reference parts and alternative options found for 100ZLH100M12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH100M12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100ZLJ100MCC12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZLH100M12.5X16 vs 100ZLJ100MCC12.5X16 |
100ZLJ100M12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | 100ZLH100M12.5X16 vs 100ZLJ100M12.5X16 |
NRZJ101M100V12.5X16SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | 100ZLH100M12.5X16 vs NRZJ101M100V12.5X16SP7.5LSF |
NRSH101M100V12.5X16F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | 100ZLH100M12.5X16 vs NRSH101M100V12.5X16F3F |
NRZJ101M100V12.5X16TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | 100ZLH100M12.5X16 vs NRZJ101M100V12.5X16TBSTNF |
EKY-101EBC101MK16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZLH100M12.5X16 vs EKY-101EBC101MK16S |
100ZLH100MKC12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZLH100M12.5X16 vs 100ZLH100MKC12.5X16 |
NRSH101M100V12.5X16TB15MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | 100ZLH100M12.5X16 vs NRSH101M100V12.5X16TB15MMPNF |
EKZE101EBC101MK16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 100ZLH100M12.5X16 vs EKZE101EBC101MK16S |
100ZLJ100MRX12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | 100ZLH100M12.5X16 vs 100ZLJ100MRX12.5X16 |