Part Details for 100ZL56MCA8X20 by Rubycon Corporation
Overview of 100ZL56MCA8X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100ZL56MCA8X20
100ZL56MCA8X20 CAD Models
100ZL56MCA8X20 Part Data Attributes
|
100ZL56MCA8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZL56MCA8X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.056 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 565 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZL56MCA8X20
This table gives cross-reference parts and alternative options found for 100ZL56MCA8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZL56MCA8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY566M100AG6EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 100ZL56MCA8X20 vs ESY566M100AG6EA |
UHE2A560MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 100ZL56MCA8X20 vs UHE2A560MPD1AA |
100YXH56MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MCA8X20 vs 100YXH56MEFCCC8X20 |
100YXG56MEFCKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MCA8X20 vs 100YXG56MEFCKC8X20 |
EST566M100AG6JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 100ZL56MCA8X20 vs EST566M100AG6JA |
NRSG560M100V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 100ZL56MCA8X20 vs NRSG560M100V8X20F3F |
EKY-101EFM560MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 100ZL56MCA8X20 vs EKY-101EFM560MH20D |
100YXG56MCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL56MCA8X20 vs 100YXG56MCC8X20 |
SL100M0056F5F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF | YAGEO Corporation | 100ZL56MCA8X20 vs SL100M0056F5F10820 |
EKZN101ETE560MH20D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 100ZL56MCA8X20 vs EKZN101ETE560MH20D |