Part Details for 100ZL180MCE12.5X25 by Rubycon Corporation
Overview of 100ZL180MCE12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 100ZL180MCE12.5X25
100ZL180MCE12.5X25 CAD Models
100ZL180MCE12.5X25 Part Data Attributes
|
100ZL180MCE12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZL180MCE12.5X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1195 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZL180MCE12.5X25
This table gives cross-reference parts and alternative options found for 100ZL180MCE12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZL180MCE12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE2A181MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 100ZL180MCE12.5X25 vs UHE2A181MHD1CA |
B41859C9187M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 100ZL180MCE12.5X25 vs B41859C9187M000 |
100ZL180MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL180MCE12.5X25 vs 100ZL180MCC12.5X25 |
NRE-HL181M100V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 100ZL180MCE12.5X25 vs NRE-HL181M100V12.5X25TBSTNF |
100YXG180MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 100ZL180MCE12.5X25 vs 100YXG180MEFCRX12.5X25 |
NRSG181M100V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZL180MCE12.5X25 vs NRSG181M100V12.5X25TBF |
NRSG181M100V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 100ZL180MCE12.5X25 vs NRSG181M100V12.5X25F3CF |
B41859C9187M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | 100ZL180MCE12.5X25 vs B41859C9187M008 |
100YXH180MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 100ZL180MCE12.5X25 vs 100YXH180MKC12.5X25 |
NRSG181M100V12.5X25TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 100ZL180MCE12.5X25 vs NRSG181M100V12.5X25TBSTF |