Part Details for 100ZFD-RL07 by South Sea Terminal Co Ltd
Overview of 100ZFD-RL07 by South Sea Terminal Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100ZFD-RL07
100ZFD-RL07 CAD Models
100ZFD-RL07 Part Data Attributes
|
100ZFD-RL07
South Sea Terminal Co Ltd
Buy Now
Datasheet
|
Compare Parts:
100ZFD-RL07
South Sea Terminal Co Ltd
Card Edge Connector, 7 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOUTH SEA TERMINAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NONE | |
Body Breadth | 0.096 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.551 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 100ZFD-RL07
This table gives cross-reference parts and alternative options found for 100ZFD-RL07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZFD-RL07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGC15DRAS | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 100ZFD-RL07 vs EGC15DRAS |
201S30L | Board Connector, 30 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Receptacle | NICOMATIC | 100ZFD-RL07 vs 201S30L |
201C30L | Board Connector, 30 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Receptacle | NICOMATIC | 100ZFD-RL07 vs 201C30L |
ESC15DRAS | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 100ZFD-RL07 vs ESC15DRAS |