Datasheets
100ZAV10KFA8X12 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 100ZAV10KFA8X12 by Rubycon Corporation

Overview of 100ZAV10KFA8X12 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 100ZAV10KFA8X12

100ZAV10KFA8X12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100ZAV10KFA8X12 Part Data Attributes

100ZAV10KFA8X12 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
100ZAV10KFA8X12 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Manufacturer Series ZAV
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Package Shape CYLINDRICAL PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 100ZAV10KFA8X12

This table gives cross-reference parts and alternative options found for 100ZAV10KFA8X12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZAV10KFA8X12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100RGV10KKC10X10.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT Rubycon Corporation 100ZAV10KFA8X12 vs 100RGV10KKC10X10.5
100SEV10KFA6.3X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100ZAV10KFA8X12 vs 100SEV10KFA6.3X6.1
100RZV10KKC6.3X5.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT Rubycon Corporation 100ZAV10KFA8X12 vs 100RZV10KKC6.3X5.5
100SEV10KKC5X5.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT Rubycon Corporation 100ZAV10KFA8X12 vs 100SEV10KKC5X5.5
100NSKV10KCE10X10.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100ZAV10KFA8X12 vs 100NSKV10KCE10X10.5
100SZV10KCE10X10.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100ZAV10KFA8X12 vs 100SZV10KCE10X10.5
100REV10KCA18X21.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 100ZAV10KFA8X12 vs 100REV10KCA18X21.5
100RZV10KKC5X6.1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT Rubycon Corporation 100ZAV10KFA8X12 vs 100RZV10KKC5X6.1
100RZV10KKC8X6.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT Rubycon Corporation 100ZAV10KFA8X12 vs 100RZV10KKC8X6.5
100SZV10KFA6.3X8 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100ZAV10KFA8X12 vs 100SZV10KFA6.3X8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100ZAV10KFA8X12 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100ZAV10KFA8X12 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 100ZAV10KFA8X12 would you like to use for your alert(s)?
  • Please alert me when 100ZAV10KFA8X12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100ZAV10KFA8X12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100ZAV10KFA8X12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100ZAV10KFA8X12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100ZAV10KFA8X12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100ZAV10KFA8X12 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: