Part Details for 100YXJ2R2MCA5X11 by Rubycon Corporation
Overview of 100YXJ2R2MCA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXJ2R2MCA5X11
100YXJ2R2MCA5X11 CAD Models
100YXJ2R2MCA5X11 Part Data Attributes
|
100YXJ2R2MCA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXJ2R2MCA5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 100YXJ2R2MCA5X11
This table gives cross-reference parts and alternative options found for 100YXJ2R2MCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXJ2R2MCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2MAM0511RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 82R2MAM0511RX07N |
82R2MAM0511RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 82R2MAM0511RXN411M |
82R2MAM0511RXN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 82R2MAM0511RXN70 |
82R2MAM0511RTN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 82R2MAM0511RTN0E |
22R2MAM0511NPN3110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 22R2MAM0511NPN3110 |
12R2MAM0511RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 12R2MAM0511RXN211B |
RGA2R2M2ASF-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | 100YXJ2R2MCA5X11 vs RGA2R2M2ASF-0511B |
22R2MAM0511NPN911J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 22R2MAM0511NPN911J |
RXW2R2M2ABK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 100YXJ2R2MCA5X11 vs RXW2R2M2ABK-0511S |
82R2MAM0511RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100YXJ2R2MCA5X11 vs 82R2MAM0511RXN0N |