Part Details for 100YXH100MKC10X23 by Rubycon Corporation
Overview of 100YXH100MKC10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXH100MKC10X23
100YXH100MKC10X23 CAD Models
100YXH100MKC10X23 Part Data Attributes
|
100YXH100MKC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXH100MKC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 23 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 595 mA | |
Series | YXH | |
Terminal Pitch | 5 mm |
Alternate Parts for 100YXH100MKC10X23
This table gives cross-reference parts and alternative options found for 100YXH100MKC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXH100MKC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL101M100V10X23TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 100YXH100MKC10X23 vs NRE-HL101M100V10X23TBF |
NRSG101M100V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100YXH100MKC10X23 vs NRSG101M100V10X23TB12.7MMPNF |
NRSG101M100V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100YXH100MKC10X23 vs NRSG101M100V10X23F1F |
100YXG100MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 100YXH100MKC10X23 vs 100YXG100MEFCRX10X23 |
100YXG100M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 100YXH100MKC10X23 vs 100YXG100M10X23 |
100YXG100MT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Rubycon Corporation | 100YXH100MKC10X23 vs 100YXG100MT810X23 |
100ZL100MEFCT810X23 | CAP ALUM 100UF 20% 100V RADIAL | Rubycon Corporation | 100YXH100MKC10X23 vs 100ZL100MEFCT810X23 |
NRE-HL101M100V10X23F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100YXH100MKC10X23 vs NRE-HL101M100V10X23F3F |
100ZL100MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 100YXH100MKC10X23 vs 100ZL100MSG10X23 |
NRE-HL101M100V10X23TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 100YXH100MKC10X23 vs NRE-HL101M100V10X23TBNF |