Part Details for 100YXG15MEFCKC6.3X11 by Rubycon Corporation
Overview of 100YXG15MEFCKC6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXG15MEFCKC6.3X11
100YXG15MEFCKC6.3X11 CAD Models
100YXG15MEFCKC6.3X11 Part Data Attributes
|
100YXG15MEFCKC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXG15MEFCKC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 48.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100YXG15MEFCKC6.3X11
This table gives cross-reference parts and alternative options found for 100YXG15MEFCKC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXG15MEFCKC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG15MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 100YXG15MEFCKC6.3X11 vs 100YXG15MTA6.3X11 |
NREHL150M100V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100YXG15MEFCKC6.3X11 vs NREHL150M100V6.3X11F |
8151MAMAA11RX07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 100YXG15MEFCKC6.3X11 vs 8151MAMAA11RX07D |
100YXG15MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXG15MEFCKC6.3X11 vs 100YXG15MEFCTA6.3X11 |
100ZL15MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 100YXG15MEFCKC6.3X11 vs 100ZL15MTA6.3X11 |
8151MAMAA11RX07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 100YXG15MEFCKC6.3X11 vs 8151MAMAA11RX07J |
SJ100M0015BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | 100YXG15MEFCKC6.3X11 vs SJ100M0015BZF-0611 |
8151MAMAA11RX00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 100YXG15MEFCKC6.3X11 vs 8151MAMAA11RX00D |
8151MAMAA11RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 100YXG15MEFCKC6.3X11 vs 8151MAMAA11RXN5F |
8151MAMAA11RXN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 100YXG15MEFCKC6.3X11 vs 8151MAMAA11RXN0C |