Part Details for 100YK22MCE6.3X11 by Rubycon Corporation
Overview of 100YK22MCE6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 100YK22MCE6.3X11
100YK22MCE6.3X11 CAD Models
100YK22MCE6.3X11 Part Data Attributes
|
100YK22MCE6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YK22MCE6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 135 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 100YK22MCE6.3X11
This table gives cross-reference parts and alternative options found for 100YK22MCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YK22MCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220MAMAA11WPN3810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 2220MAMAA11WPN3810 |
2220MAMAA11WPN98EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 2220MAMAA11WPN98EJ |
1220MAMAA11WPN18FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 1220MAMAA11WPN18FB |
1220MAMAA11WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 1220MAMAA11WPN28EB |
1220MAMAA11WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 1220MAMAA11WPN38F0 |
2220MAMAA11WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 2220MAMAA11WPN08EB |
1220MAMAA11WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 1220MAMAA11WPN285C |
1220MAMAA11WPN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 1220MAMAA11WPN281C |
8220MAMAA11WPN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 8220MAMAA11WPN185M |
8220MAMAA11WPN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 100YK22MCE6.3X11 vs 8220MAMAA11WPN581M |