100YK22MCE6.3X11
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 100YK22MCE6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 100YK22MCE6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100YK22MCE6.3X11 by Rubycon Corporation

100YK22MCE6.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
135 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 100YK22MCE6.3X11
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 100YK22MCE6.3X11

This table gives cross-reference parts and alternative options found for 100YK22MCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YK22MCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGX226100T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Taiwan Ostor Corporation 100YK22MCE6.3X11 vs RGX226100T
1220MAMAA11WPN58F0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 100YK22MCE6.3X11 vs 1220MAMAA11WPN58F0
1220MAMAA11WPN785C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 100YK22MCE6.3X11 vs 1220MAMAA11WPN785C
2220MAMAA11WPN58EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 100YK22MCE6.3X11 vs 2220MAMAA11WPN58EB
REA220M2ASF-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp 100YK22MCE6.3X11 vs REA220M2ASF-0611T
100PK22MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100YK22MCE6.3X11 vs 100PK22MEFCCA6.3X11
2220MAMAA11WPN48FJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 100YK22MCE6.3X11 vs 2220MAMAA11WPN48FJ
2220MAMAA11WPN58EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 100YK22MCE6.3X11 vs 2220MAMAA11WPN58EJ
2220MAMAA11WPN981J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 100YK22MCE6.3X11 vs 2220MAMAA11WPN981J
8220MAMAA11WPN5850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 100YK22MCE6.3X11 vs 8220MAMAA11WPN5850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100YK22MCE6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100YK22MCE6.3X11 by Rubycon Corporation

  • Please alert me when 100YK22MCE6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100YK22MCE6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100YK22MCE6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100YK22MCE6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100YK22MCE6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100YK22MCE6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: