100VXP820MSN22X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN

Overview of 100VXP820MSN22X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 100VXP820MSN22X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100VXP820MSN22X35 by Rubycon Corporation

100VXP820MSN22X35
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.85907 mA
Manufacturer Series
VXP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
1330 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 100VXP820MSN22X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN
    VS

Alternate Parts for 100VXP820MSN22X35

This table gives cross-reference parts and alternative options found for 100VXP820MSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXP820MSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGT100M0820BPF-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 100VXP820MSN22X35 vs LGT100M0820BPF-2525
EETHC2A821PA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 100VXP820MSN22X35 vs EETHC2A821PA
HE2A827M25.4025HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount Samwha Electronics 100VXP820MSN22X35 vs HE2A827M25.4025HA
81DA821M100JA2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED Chemi-Con 100VXP820MSN22X35 vs 81DA821M100JA2D
100MXR820MOOE20X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount Rubycon Corporation 100VXP820MSN22X35 vs 100MXR820MOOE20X35
EKMH101VSN821MQ25SPBFREE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount Chemi-Con 100VXP820MSN22X35 vs EKMH101VSN821MQ25SPBFREE
KMH100VSSN820M22B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Chemi-Con 100VXP820MSN22X35 vs KMH100VSSN820M22B
LG100M820BPF-2525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 100VXP820MSN22X35 vs LG100M820BPF-2525
LV100M820BPF-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 100VXP820MSN22X35 vs LV100M820BPF-2230
100AXF820MST30X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 100VXP820MSN22X35 vs 100AXF820MST30X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100VXP820MSN22X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100VXP820MSN22X35 by Rubycon Corporation

  • Please alert me when 100VXP820MSN22X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100VXP820MSN22X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100VXP820MSN22X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100VXP820MSN22X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100VXP820MSN22X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100VXP820MSN22X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: