Part Details for 100VXP1000M30X25 by Rubycon Corporation
Overview of 100VXP1000M30X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100VXP1000M30X25
100VXP1000M30X25 CAD Models
100VXP1000M30X25 Part Data Attributes
|
100VXP1000M30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXP1000M30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.948683 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1470 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXP1000M30X25
This table gives cross-reference parts and alternative options found for 100VXP1000M30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXP1000M30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MXR1000MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | 100VXP1000M30X25 vs 100MXR1000MOOESN25X25 |
LXT100M1000BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | YAGEO Corporation | 100VXP1000M30X25 vs LXT100M1000BPF42530 |
ECE32AA102EL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 100VXP1000M30X25 vs ECE32AA102EL |
81D102M100KB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Chemi-Con | 100VXP1000M30X25 vs 81D102M100KB2D |
100MXR1000MOOE20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | 100VXP1000M30X25 vs 100MXR1000MOOE20X35 |
LV100M1000BP4-2035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXP1000M30X25 vs LV100M1000BP4-2035 |
LV100M1000BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXP1000M30X25 vs LV100M1000BPF42525 |
LXG100VNSN1000M25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | 100VXP1000M30X25 vs LXG100VNSN1000M25C |
LV100M1000BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXP1000M30X25 vs LV100M1000BP3-2525 |
LXG100VNSN1000M30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | 100VXP1000M30X25 vs LXG100VNSN1000M30B |