Part Details for 100USR5600MD45 by Rubycon Corporation
Overview of 100USR5600MD45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100USR5600MD45
100USR5600MD45 CAD Models
100USR5600MD45 Part Data Attributes
|
100USR5600MD45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100USR5600MD45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Shorter Terminal Length Available | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | USR | |
Terminal Pitch | 10 mm |
Alternate Parts for 100USR5600MD45
This table gives cross-reference parts and alternative options found for 100USR5600MD45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100USR5600MD45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH101LCN562MA45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101LCN562MA45A |
ESMH101VNN562MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101VNN562MA45T |
ESMH101LIN562MA45B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101LIN562MA45B |
ESMH101VNN562MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101VNN562MA45N |
ESMH101LCN562MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101LCN562MA45S |
ESMH101LCN562MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101LCN562MA45N |
ESMH101LIN562MA45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101LIN562MA45T |
ESMH101VSN562MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101VSN562MA45N |
ESMH101VNN562MA45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101VNN562MA45C |
ESMH101VSN562MA45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | 100USR5600MD45 vs ESMH101VSN562MA45A |