Part Details for 100USC2200MEFCSN22X45 by Rubycon Corporation
Overview of 100USC2200MEFCSN22X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100USC2200MEFCSN22X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2874-ND
|
DigiKey | CAP ALUM 2200UF 20% 100V SNAP TH Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$2.3525 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 100VDC - 22mm dia x 45mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.2000 / $11.5800 | Buy Now |
Part Details for 100USC2200MEFCSN22X45
100USC2200MEFCSN22X45 CAD Models
100USC2200MEFCSN22X45 Part Data Attributes
|
100USC2200MEFCSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100USC2200MEFCSN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.40712 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3120 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100USC2200MEFCSN22X45
This table gives cross-reference parts and alternative options found for 100USC2200MEFCSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100USC2200MEFCSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8222MAM2245LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | 100USC2200MEFCSN22X45 vs 8222MAM2245LKN1850 |
1222MAM2245LKN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | 100USC2200MEFCSN22X45 vs 1222MAM2245LKN5850 |
8222MAM2245LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | 100USC2200MEFCSN22X45 vs 8222MAM2245LKN08F0 |
B41231A9228M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 100USC2200MEFCSN22X45 vs B41231A9228M007 |
HC2A228M22045HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | 100USC2200MEFCSN22X45 vs HC2A228M22045HA |
1222MAM2245LKN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | 100USC2200MEFCSN22X45 vs 1222MAM2245LKN3850 |
B41231A9228M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | 100USC2200MEFCSN22X45 vs B41231A9228M060 |
1222MAM2245LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | 100USC2200MEFCSN22X45 vs 1222MAM2245LKN78E0 |
380LQ222M100H452A | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 100USC2200MEFCSN22X45 vs 380LQ222M100H452A |
MALIEYN07LC422L02K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 100USC2200MEFCSN22X45 vs MALIEYN07LC422L02K |