Part Details for 100SMC223JA7 by Rubycon Corporation
Overview of 100SMC223JA7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100SMC223JA7
100SMC223JA7 CAD Models
100SMC223JA7 Part Data Attributes
|
100SMC223JA7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100SMC223JA7
Rubycon Corporation
Film Capacitor, Multilayer, Polyester, 100V, 0.022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Forming Styles, Contact Supplier | |
Dielectric Material | POLYESTER | |
Manufacturer Series | SMC | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SMC |
Alternate Parts for 100SMC223JA7
This table gives cross-reference parts and alternative options found for 100SMC223JA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100SMC223JA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PEN223J03B | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223J03B |
100PEN223K04T | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223K04T |
100PEN223K19A | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223K19A |
100MMW-EF223MTJ | CAP,MET POLYESTER (MYLAR),22NF,100VDC,20% -TOL,20% +TOL | Rubycon Corporation | 100SMC223JA7 vs 100MMW-EF223MTJ |
100PEN223J12C | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223J12C |
100PEN223J26C | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223J26C |
100PEN223J08A | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223J08A |
100MMW-EF223JTL | CAP,MET POLYESTER (MYLAR),22NF,100VDC,5% -TOL,5% +TOL | Rubycon Corporation | 100SMC223JA7 vs 100MMW-EF223JTL |
100PEN223J03X | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223J03X |
100PEN223J26T | Film Capacitor, Polyester, 100V, 0.022uF | IBS Electronics Inc | 100SMC223JA7 vs 100PEN223J26T |