Part Details for 100SM00CGR-L by Altech Corporation
Overview of 100SM00CGR-L by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SM00CGR-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1539
|
Newark | Fuse, semiconductor, nh00C |Altech 100SM00CGR-L Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1800 / $52.0500 | Buy Now |
DISTI #
100SM00CGR-L-ND
|
DigiKey | FUSE SQUARE 100A 660VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$53.3700 | Buy Now |
DISTI #
845-100SM00CGRL
|
Mouser Electronics | Specialty Fuses Fuse,Semiconductor,NH00C | 0 |
|
$42.3700 / $50.1000 | Order Now |
DISTI #
71951953
|
RS | Fuse, Semiconductor, NH00C 100A, 660V, gR, Stud With Holder | Altech Corp 100SM00CGR-L RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7000 / $53.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$34.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1300 / $43.4200 | Buy Now |
DISTI #
10111006
|
TestEquity LLC | Altech 100SM00CGR-L Fuse, Semiconductor, NH00C 100A, 660V, gR, stud w/holder | 0 |
|
$35.2200 | Buy Now |
Part Details for 100SM00CGR-L
100SM00CGR-L CAD Models
100SM00CGR-L Part Data Attributes:
|
100SM00CGR-L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
100SM00CGR-L
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 20 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 100 A | |
Rated Voltage(AC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |