100RI25P-6D6FL-100
Amphenol Corporation
Description: D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug

Overview of 100RI25P-6D6FL-100 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 100RI25P-6D6FL-100 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100RI25P-6D6FL-100 by Amphenol Corporation

100RI25P-6D6FL-100
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.23 inch
Body Length
1.185 inch
Body/Shell Style
PLUG
Cable Types
MIL-W-16878/6
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE SULPHIDE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
IRRIDITE / ALODINE
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
25
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 100RI25P-6D6FL-100
    Amphenol Corporation
    D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
    VS

Alternate Parts for 100RI25P-6D6FL-100

This table gives cross-reference parts and alternative options found for 100RI25P-6D6FL-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100RI25P-6D6FL-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100RA25P-6D6FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RA25P-6D6FL-100
100RA25P-6D5FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RA25P-6D5FL-100
100RG25P-6D1FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RG25P-6D1FL-100
100RT25P-6D1FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RT25P-6D1FL-100
100RC25P-6D2FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RC25P-6D2FL-100
100RI25P-6D1FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RI25P-6D1FL-100
100RN25P-6D5FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RN25P-6D5FL-100
100RG25P-6D2FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RG25P-6D2FL-100
100RI25P-6D5FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RI25P-6D5FL-100
100RT25P-6D6FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RT25P-6D6FL-100
Part Number Description Manufacturer Compare
100RI25P-6D1FM3-1 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RI25P-6D1FM3-1
100RN25P-6D2FP-1 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RN25P-6D2FP-1
100RA25P-6D1FR-1 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RA25P-6D1FR-1
100RI25P-6D2FM2-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RI25P-6D2FM2-100
100RT25P-6D2FB-1 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RT25P-6D2FB-1
100RT25P-6D2FB-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RT25P-6D2FB-100
100RT25P-6D1FR-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RT25P-6D1FR-100
100RI25P-6D6FB-1 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RI25P-6D6FB-1
100RC25P-6D1FB-1 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RC25P-6D1FB-1
100RA25P-6D1FL-100 D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RI25P-6D6FL-100 vs 100RA25P-6D1FL-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100RI25P-6D6FL-100 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100RI25P-6D6FL-100 by Amphenol Corporation

  • Please alert me when 100RI25P-6D6FL-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100RI25P-6D6FL-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100RI25P-6D6FL-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100RI25P-6D6FL-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100RI25P-6D6FL-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100RI25P-6D6FL-100 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: