Datasheets
100RG21P-4C5CP-100 by: Amphenol Corporation

D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug

Part Details for 100RG21P-4C5CP-100 by Amphenol Corporation

Overview of 100RG21P-4C5CP-100 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 100RG21P-4C5CP-100

100RG21P-4C5CP-100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100RG21P-4C5CP-100 Part Data Attributes

100RG21P-4C5CP-100 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
100RG21P-4C5CP-100 Amphenol Corporation D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.308 inch
Body Depth 0.23 inch
Body Length 1.085 inch
Body/Shell Style PLUG
Cable Types MIL-W-16878/4
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULPHIDE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Shell Finish GOLD
Shell Material ALUMINUM ALLOY
Shell Size C
Termination Type CRIMP
Total Number of Contacts 21
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Alternate Parts for 100RG21P-4C5CP-100

This table gives cross-reference parts and alternative options found for 100RG21P-4C5CP-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100RG21P-4C5CP-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100RC21P-4C2CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RC21P-4C2CP-100
100RI21P-4C2CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RI21P-4C2CP-100
100RA21P-4C1CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RA21P-4C1CP-100
100RT21P-4C5CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RT21P-4C5CP-100
100RN21P-4C5CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RN21P-4C5CP-100
100RC21P-4C1CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RC21P-4C1CP-100
100RT21P-4C2CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RT21P-4C2CP-100
100RI21P-4C1CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RI21P-4C1CP-100
100RN21P-4C6CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RN21P-4C6CP-100
100RG21P-4C1CP-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RG21P-4C1CP-100
Part Number Description Manufacturer Compare
100RN21P-4C6CM3-1 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RN21P-4C6CM3-1
100RG21P-4C6CB-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RG21P-4C6CB-100
100RI21P-4C5CM2-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RI21P-4C5CM2-100
100RC21P-4C5CM2-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RC21P-4C5CM2-100
100RC21P-4C6CP-1 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RC21P-4C6CP-1
100RN21P-4C5CL-1 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RN21P-4C5CL-1
100RN21P-4C5CM2-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RN21P-4C5CM2-100
100RC21P-4C6CL-1 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RC21P-4C6CL-1
100RC21P-4C6CR-100 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RC21P-4C6CR-100
100RG21P-4C6CM3-1 D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug Amphenol Corporation 100RG21P-4C5CP-100 vs 100RG21P-4C6CM3-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100RG21P-4C5CP-100 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100RG21P-4C5CP-100 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 100RG21P-4C5CP-100 would you like to use for your alert(s)?
  • Please alert me when 100RG21P-4C5CP-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100RG21P-4C5CP-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100RG21P-4C5CP-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100RG21P-4C5CP-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100RG21P-4C5CP-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100RG21P-4C5CP-100 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: