Part Details for 100RC100P-1C1CK-100 by Amphenol Corporation
Overview of 100RC100P-1C1CK-100 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100RC100P-1C1CK-100
100RC100P-1C1CK-100 CAD Models
100RC100P-1C1CK-100 Part Data Attributes
|
100RC100P-1C1CK-100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
100RC100P-1C1CK-100
Amphenol Corporation
D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Cable Types | MIL-W-16878/4 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for 100RC100P-1C1CK-100
This table gives cross-reference parts and alternative options found for 100RC100P-1C1CK-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100RC100P-1C1CK-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100RA100P-1C6CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RA100P-1C6CK-100 |
100RG100P-1C1CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RG100P-1C1CK-100 |
100RN100P-1C6CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RN100P-1C6CK-100 |
100RT100P-1C6CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RT100P-1C6CK-100 |
100RI100P-1C1CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RI100P-1C1CK-100 |
100RT100P-1C2CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RT100P-1C2CK-100 |
100RA100P-1C5CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RA100P-1C5CK-100 |
100RA100P-1C2CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RA100P-1C2CK-100 |
100RC100P-1C5CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RC100P-1C5CK-100 |
100RA100P-1C1CK-100 | Amphenol Corporation | Check for Price | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | 100RC100P-1C1CK-100 vs 100RA100P-1C1CK-100 |