Part Details for 100R15X475KSE by EXXELIA Group
Overview of 100R15X475KSE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100R15X475KSE
100R15X475KSE CAD Models
100R15X475KSE Part Data Attributes
|
100R15X475KSE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
100R15X475KSE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | X | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 100R15X475KSE
This table gives cross-reference parts and alternative options found for 100R15X475KSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R15X475KSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B475KPFNNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | 100R15X475KSE vs CL21B475KPFNNNB |
CL21B475KPFNNNF | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 100R15X475KSE vs CL21B475KPFNNNF |
CMC-010/475KX0805W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Tecate Group | 100R15X475KSE vs CMC-010/475KX0805W |
CMC-010/475KX0805T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Tecate Group | 100R15X475KSE vs CMC-010/475KX0805T |
CL21B475KPFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 100R15X475KSE vs CL21B475KPFNNNS |