Capacitors
100R15X106MT4T
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP

Overview of 100R15X106MT4T by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100R15X106MT4T by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100R15X106MT4T by Johanson Dielectrics Inc

100R15X106MT4T
Johanson Dielectrics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e0
Length
2.29 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.52 mm
Want to compare parts?
  1. 100R15X106MT4T
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 100R15X106MT4T

This table gives cross-reference parts and alternative options found for 100R15X106MT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R15X106MT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2012X5R106MDWS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, Darfon Corporation 100R15X106MT4T vs C2012X5R106MDWS
C0805X5R106M100NPH Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, Eyang Technology Development Co Ltd 100R15X106MT4T vs C0805X5R106M100NPH
C2012X5R106MDCS Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, Darfon Corporation 100R15X106MT4T vs C2012X5R106MDCS
C0805C106M8PACTM Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation 100R15X106MT4T vs C0805C106M8PACTM
C0805C106M8PAL7025 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, KEMET Corporation 100R15X106MT4T vs C0805C106M8PAL7025
SCM21D106MNNJ Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, Surge Components Inc 100R15X106MT4T vs SCM21D106MNNJ
C2012X5R1A106M/1.25 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT TDK Corporation 100R15X106MT4T vs C2012X5R1A106M/1.25
100R15X106MV4E Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 100R15X106MT4T vs 100R15X106MV4E
GRT21BR61A106ME01K Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd 100R15X106MT4T vs GRT21BR61A106ME01K
CS2012X5R106M100NBE Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, Samwha Electronics 100R15X106MT4T vs CS2012X5R106M100NBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100R15X106MT4T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100R15X106MT4T by Johanson Dielectrics Inc

  • Please alert me when 100R15X106MT4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100R15X106MT4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100R15X106MT4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100R15X106MT4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100R15X106MT4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100R15X106MT4T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: