Capacitors
100R14X474MV4E
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP

Overview of 100R14X474MV4E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 100R14X474MV4E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100R14X474MV4E by Johanson Dielectrics Inc

100R14X474MV4E
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.89 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 100R14X474MV4E
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 100R14X474MV4E

This table gives cross-reference parts and alternative options found for 100R14X474MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R14X474MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM188R61A474MA6C CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 100R14X474MV4E vs GRM188R61A474MA6C
NMC0603X5R474M10TRPLP10 CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP NIC Components Corp 100R14X474MV4E vs NMC0603X5R474M10TRPLP10
0603ZD474MAT9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP Kyocera AVX Components 100R14X474MV4E vs 0603ZD474MAT9A
0603ZD474MAJ2A Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP Kyocera AVX Components 100R14X474MV4E vs 0603ZD474MAJ2A
NMC0603X5R474M10TRPLP10F Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, LEAD FREE NIC Components Corp 100R14X474MV4E vs NMC0603X5R474M10TRPLP10F
222224613758 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 100R14X474MV4E vs 222224613758
GRM188R61A474MA6B CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 100R14X474MV4E vs GRM188R61A474MA6B
GRM188R61A474MA6D CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 100R14X474MV4E vs GRM188R61A474MA6D
100R14X474MV4T Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP Johanson Dielectrics Inc 100R14X474MV4E vs 100R14X474MV4T
LMK107BJ474MA-B CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP TAIYO YUDEN 100R14X474MV4E vs LMK107BJ474MA-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100R14X474MV4E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100R14X474MV4E by Johanson Dielectrics Inc

  • Please alert me when 100R14X474MV4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100R14X474MV4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100R14X474MV4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100R14X474MV4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100R14X474MV4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100R14X474MV4E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: