Part Details for 100PX2R2MEFC5X11 by Rubycon Corporation
Overview of 100PX2R2MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100PX2R2MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4744
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 2.2 - F, - 20%, 100 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100PX2R2MEFC5X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2471 |
|
$0.0630 / $0.2180 | Buy Now |
DISTI #
1189-1002-ND
|
DigiKey | CAP ALUM 2.2UF 20% 100V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1815 In Stock |
|
$0.0536 / $0.2500 | Buy Now |
DISTI #
232-100PX2R2MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2420 |
|
$0.0490 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0356 / $0.0416 | Buy Now |
DISTI #
100PX2R2MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 100PX2R2MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100PX2R2MEFC5X11
100PX2R2MEFC5X11 CAD Models
100PX2R2MEFC5X11 Part Data Attributes
|
100PX2R2MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100PX2R2MEFC5X11
Rubycon Corporation
CAP ALUM 2.2UF 20% 100V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 21 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 100PX2R2MEFC5X11
This table gives cross-reference parts and alternative options found for 100PX2R2MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PX2R2MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKF2R2M2AD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Kaimei Electronic Corp | 100PX2R2MEFC5X11 vs TKF2R2M2AD11 |
82R2LDM0511LMN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100PX2R2MEFC5X11 vs 82R2LDM0511LMN4F |
100PX2R2MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 100PX2R2MEFC5X11 vs 100PX2R2MEFCT15X11 |
82R2MAM0511LFN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100PX2R2MEFC5X11 vs 82R2MAM0511LFN1C |
LESRA2R2M100CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 100PX2R2MEFC5X11 vs LESRA2R2M100CF15X11 |
82R2MAM0511LF04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100PX2R2MEFC5X11 vs 82R2MAM0511LF04N |
100YXA2R2M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 100PX2R2MEFC5X11 vs 100YXA2R2M5X11 |
82R2LDM0511LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100PX2R2MEFC5X11 vs 82R2LDM0511LMN4E |
LESRA2R2M100CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 100PX2R2MEFC5X11 vs LESRA2R2M100CF25X11 |
82R2MAM0511LF00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 100PX2R2MEFC5X11 vs 82R2MAM0511LF00C |