Part Details for 100PPN154K02X by IBS Electronics Inc
Overview of 100PPN154K02X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100PPN154K02X
100PPN154K02X CAD Models
100PPN154K02X Part Data Attributes
|
100PPN154K02X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100PPN154K02X
IBS Electronics Inc
Film Capacitor, Polypropylene, 100V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | PPN | |
Terminal Pitch | 5 mm |
Alternate Parts for 100PPN154K02X
This table gives cross-reference parts and alternative options found for 100PPN154K02X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PPN154K02X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PPN154K14C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154K14C |
100PPN154J21C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154J21C |
100PPN154J22T | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154J22T |
100PPN154K21X | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154K21X |
100PPN154J28C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154J28C |
100PPN154J08C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154J08C |
100PPN154K05B | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154K05B |
100PPN154K24X | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154K24X |
100PPN154K02C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154K02C |
100PPN154J01T | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154K02X vs 100PPN154J01T |