Part Details for 100PPN154J12B by IBS Electronics Inc
Overview of 100PPN154J12B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100PPN154J12B
100PPN154J12B CAD Models
100PPN154J12B Part Data Attributes
|
100PPN154J12B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100PPN154J12B
IBS Electronics Inc
Film Capacitor, Polypropylene, 100V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | PPN | |
Terminal Pitch | 30 mm |
Alternate Parts for 100PPN154J12B
This table gives cross-reference parts and alternative options found for 100PPN154J12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PPN154J12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PPN154J16C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154J16C |
100PPN154K21C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154K21C |
100PPN154J13C | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154J13C |
100PPN154K28X | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154K28X |
100PPN154J24A | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154J24A |
100PPN154K01T | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154K01T |
100PPN154J22T | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154J22T |
100PPN154J06T | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154J06T |
100PPN154K13A | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154K13A |
100PPN154J26X | Film Capacitor, Polypropylene, 100V, 0.15uF | IBS Electronics Inc | 100PPN154J12B vs 100PPN154J26X |