100PK3R3M5X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of 100PK3R3M5X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100PK3R3M5X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100PK3R3M5X11 by Rubycon Corporation

100PK3R3M5X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
45 mA
Series
PK
Terminal Pitch
2 mm
Want to compare parts?
  1. 100PK3R3M5X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for 100PK3R3M5X11

This table gives cross-reference parts and alternative options found for 100PK3R3M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PK3R3M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALREKA00AA133L00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 100PK3R3M5X11 vs MALREKA00AA133L00K
REA3R3M2ABK-0511S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 100PK3R3M5X11 vs REA3R3M2ABK-0511S
ESMG101ETE3R3ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 100PK3R3M5X11 vs ESMG101ETE3R3ME11D
100YK3R3MFA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 100PK3R3M5X11 vs 100YK3R3MFA5X11
UVR2A3R3MDD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 100PK3R3M5X11 vs UVR2A3R3MDD1TA
100PK3R3MEFCFA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100PK3R3M5X11 vs 100PK3R3MEFCFA5X11
NRSA3R3M100V5X11TRF1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3.3uF, THROUGH HOLE MOUNT, CAN NIC Components Corp 100PK3R3M5X11 vs NRSA3R3M100V5X11TRF1
100YK3R3MCA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 100PK3R3M5X11 vs 100YK3R3MCA5X11
SME100VB3R3M5X11LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc 100PK3R3M5X11 vs SME100VB3R3M5X11LL
UVX2A3R3MDA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 100PK3R3M5X11 vs UVX2A3R3MDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100PK3R3M5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100PK3R3M5X11 by Rubycon Corporation

  • Please alert me when 100PK3R3M5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100PK3R3M5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100PK3R3M5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100PK3R3M5X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100PK3R3M5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100PK3R3M5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: