Part Details for 100PK2R2MEFC5X11 by Rubycon Corporation
Overview of 100PK2R2MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100PK2R2MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-100PK2R2MEFC5X11-ND
|
DigiKey | CAP ALUM 2.2UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3000 In Stock |
|
$0.0535 / $0.2600 | Buy Now |
DISTI #
232-100PK2R2MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1783 |
|
$0.0430 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2.2uF - 20% - 100VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0341 / $0.0398 | Buy Now |
Part Details for 100PK2R2MEFC5X11
100PK2R2MEFC5X11 CAD Models
100PK2R2MEFC5X11 Part Data Attributes
|
100PK2R2MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100PK2R2MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100PK2R2MEFC5X11
This table gives cross-reference parts and alternative options found for 100PK2R2MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PK2R2MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515D225M100JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 100PK2R2MEFC5X11 vs 515D225M100JA6AE3 |
NRSA2R2M100V5X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 100PK2R2MEFC5X11 vs NRSA2R2M100V5X11TBST |
SD2A225M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 100PK2R2MEFC5X11 vs SD2A225M05011PC |
NRSA2R2M100V5X11TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 100PK2R2MEFC5X11 vs NRSA2R2M100V5X11TRST |
100YK2R2MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 100PK2R2MEFC5X11 vs 100YK2R2MCC5X11 |
UVR2A2R2MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 100PK2R2MEFC5X11 vs UVR2A2R2MDD1TA |
UVR2A2R2MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 100PK2R2MEFC5X11 vs UVR2A2R2MDD1TD |
100PK2R2MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100PK2R2MEFC5X11 vs 100PK2R2MFA5X11 |
SG2A225M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | 100PK2R2MEFC5X11 vs SG2A225M05011PA |
100YK2R2MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 100PK2R2MEFC5X11 vs 100YK2R2MCA5X11 |