Part Details for 100PK10MEFC5X11 by Rubycon Corporation
Overview of 100PK10MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100PK10MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4742
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 10 - F, - 20%, 100 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100PK10MEFC5X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1244 |
|
$0.0840 / $0.2810 | Buy Now |
DISTI #
1189-1709-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1903 In Stock |
|
$0.0480 / $0.2300 | Buy Now |
DISTI #
232-100PK10MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2726 |
|
$0.0540 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 100VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0392 / $0.0458 | Buy Now |
DISTI #
100PK10MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 100PK10MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100PK10MEFC5X11
100PK10MEFC5X11 CAD Models
100PK10MEFC5X11 Part Data Attributes
|
100PK10MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100PK10MEFC5X11
Rubycon Corporation
CAP ALUM 10UF 20% 100V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100PK10MEFC5X11
This table gives cross-reference parts and alternative options found for 100PK10MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PK10MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MAM0511WPN1810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 8100MAM0511WPN1810 |
1100MAM0511WPN18EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 1100MAM0511WPN18EM |
1100MAM0511WPN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 1100MAM0511WPN581M |
1100MAM0511WPN08FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 1100MAM0511WPN08FM |
8100MAM0511WPN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 8100MAM0511WPN485A |
2100MAM0511WPN181A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 2100MAM0511WPN181A |
ESMQ101ETC100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 100PK10MEFC5X11 vs ESMQ101ETC100ME11D |
1100MAM0511WPN081C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 1100MAM0511WPN081C |
2100MAM0511WPN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 2100MAM0511WPN381J |
2100MAM0511WPN581D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 100PK10MEFC5X11 vs 2100MAM0511WPN581D |