Part Details for 100PK0R47MCA5X11 by Rubycon Corporation
Overview of 100PK0R47MCA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100PK0R47MCA5X11
100PK0R47MCA5X11 CAD Models
100PK0R47MCA5X11 Part Data Attributes
|
100PK0R47MCA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100PK0R47MCA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 8 mA | |
Series | PK | |
Terminal Pitch | 2 mm |
Alternate Parts for 100PK0R47MCA5X11
This table gives cross-reference parts and alternative options found for 100PK0R47MCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PK0R47MCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R47MAM0511NPN181M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 100PK0R47MCA5X11 vs 8R47MAM0511NPN181M |
2R47MAM0511WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 100PK0R47MCA5X11 vs 2R47MAM0511WPN285C |
8R47MAM0511NP05F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | 100PK0R47MCA5X11 vs 8R47MAM0511NP05F |
UKW2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 100PK0R47MCA5X11 vs UKW2AR47MDD1CT |
UVR2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | 100PK0R47MCA5X11 vs UVR2AR47MDD1CT |
2R47MAM0511NPN98E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 100PK0R47MCA5X11 vs 2R47MAM0511NPN98E0 |
2R47MAM0511WPN78FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 100PK0R47MCA5X11 vs 2R47MAM0511WPN78FF |
RDLLR47M100TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | 100PK0R47MCA5X11 vs RDLLR47M100TR635X11 |
1R47MAM0511NPN585F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 100PK0R47MCA5X11 vs 1R47MAM0511NPN585F |
8R47MAM0511WPN58ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | 100PK0R47MCA5X11 vs 8R47MAM0511WPN58ED |