Part Details for 100PEN153J05X by IBS Electronics Inc
Overview of 100PEN153J05X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 100PEN153J05X
100PEN153J05X CAD Models
100PEN153J05X Part Data Attributes
|
100PEN153J05X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100PEN153J05X
IBS Electronics Inc
Film Capacitor, Polyester, 100V, 0.015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | PEN | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 100PEN153J05X
This table gives cross-reference parts and alternative options found for 100PEN153J05X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PEN153J05X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PEN153J23B | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153J23B |
100PEN153J07X | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153J07X |
100PEN153J24A | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153J24A |
100PEN153K01A | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153K01A |
100PEN153J10B | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153J10B |
100PEN153K11T | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153K11T |
100PEN153K32B | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153K32B |
100PEN153K16X | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153K16X |
100PEN153J10A | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153J10A |
100PEN153J31T | Film Capacitor, Polyester, 100V, 0.015uF | IBS Electronics Inc | 100PEN153J05X vs 100PEN153J31T |