Part Details for 100PEI333K02T by IBS Electronics Inc
Overview of 100PEI333K02T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100PEI333K02T
100PEI333K02T CAD Models
100PEI333K02T Part Data Attributes
|
100PEI333K02T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100PEI333K02T
IBS Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 3247,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 3247 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 4.5 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | PEI | |
Size Code | 3247 | |
Terminal Pitch | 5 mm | |
Width | 12 mm |
Alternate Parts for 100PEI333K02T
This table gives cross-reference parts and alternative options found for 100PEI333K02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PEI333K02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PEI333K02X | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 3247, | IBS Electronics Inc | 100PEI333K02T vs 100PEI333K02X |