Datasheets
100PEI184J27X by: IBS Electronics Inc

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, 4763,

Part Details for 100PEI184J27X by IBS Electronics Inc

Overview of 100PEI184J27X by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 100PEI184J27X

100PEI184J27X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100PEI184J27X Part Data Attributes

100PEI184J27X IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
100PEI184J27X IBS Electronics Inc Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, 4763,
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description , 4763
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 7.5 mm
Length 12 mm
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Series PEI
Size Code 4763
Terminal Pitch 7 mm
Width 16 mm

Alternate Parts for 100PEI184J27X

This table gives cross-reference parts and alternative options found for 100PEI184J27X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PEI184J27X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100PEI184J27T Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.18uF, 4763, IBS Electronics Inc 100PEI184J27X vs 100PEI184J27T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100PEI184J27X by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100PEI184J27X by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 100PEI184J27X would you like to use for your alert(s)?
  • Please alert me when 100PEI184J27X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100PEI184J27X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100PEI184J27X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100PEI184J27X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100PEI184J27X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100PEI184J27X by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: