Part Details for 100P657-4G-4-J by TE Connectivity
Overview of 100P657-4G-4-J by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100P657-4G-4-J
100P657-4G-4-J CAD Models
100P657-4G-4-J Part Data Attributes:
|
100P657-4G-4-J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100P657-4G-4-J
TE Connectivity
Connector Accessory, Cover Item, Stainless Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 4 |