Part Details for 100P237F-17-7-C-R4-21 by Polamco Ltd
Overview of 100P237F-17-7-C-R4-21 by Polamco Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100P237F-17-7-C-R4-21
100P237F-17-7-C-R4-21 CAD Models
100P237F-17-7-C-R4-21 Part Data Attributes
|
100P237F-17-7-C-R4-21
Polamco Ltd
Buy Now
Datasheet
|
Compare Parts:
100P237F-17-7-C-R4-21
Polamco Ltd
Connector Accessory, Protective Cap,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POLAMCO LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ACETAL | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |
Alternate Parts for 100P237F-17-7-C-R4-21
This table gives cross-reference parts and alternative options found for 100P237F-17-7-C-R4-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100P237F-17-7-C-R4-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100P237F-17-2-G-BK4-21 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237F-17-2-G-BK4-21 |
100P237F-17-1-C-NB4-21 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237F-17-1-C-NB4-21 |
100P237F-17-1-U-R4-21 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237F-17-1-U-R4-21 |
100P237F-17-4-U-VGB4-21 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237F-17-4-U-VGB4-21 |
100P237F-17-2-U-VGB4-21 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237F-17-2-U-VGB4-21 |
100P237-17-2-J-R4-21 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237-17-2-J-R4-21 |
100P237F-17-4-U-BK4-21 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237F-17-4-U-BK4-21 |
100P237-17-4-C-NB4-21 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237-17-4-C-NB4-21 |
100P237F-17-74-J-R4-21 | Connector Accessory, Protective Cap, Composite, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237F-17-74-J-R4-21 |
100P237-17-74-U-VGB4-21 | Connector Accessory, Protective Cap, Composite, | Polamco Ltd | 100P237F-17-7-C-R4-21 vs 100P237-17-74-U-VGB4-21 |