100P237F-11-4-Z-VGB4-21
Polamco Ltd
Description: Connector Accessory, Protective Cap, Stainless Steel,

Overview of 100P237F-11-4-Z-VGB4-21 by Polamco Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 100P237F-11-4-Z-VGB4-21 by Polamco Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100P237F-11-4-Z-VGB4-21 by Polamco Ltd

100P237F-11-4-Z-VGB4-21
Polamco Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POLAMCO LTD
Reach Compliance Code
unknown
Associated Mil-Specs
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
STAINLESS STEEL
Military Connector Accessory Name
COVER ITEM
Shell Sizes
11
Want to compare parts?
  1. 100P237F-11-4-Z-VGB4-21
    Polamco Ltd
    Connector Accessory, Protective Cap, Stainless Steel,
    VS

Alternate Parts for 100P237F-11-4-Z-VGB4-21

This table gives cross-reference parts and alternative options found for 100P237F-11-4-Z-VGB4-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100P237F-11-4-Z-VGB4-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100P237-11-7-C-BK4-21 Connector Accessory, Protective Cap, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-7-C-BK4-21
100P237-11-74-C-R4-21 Connector Accessory, Protective Cap, Composite, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-74-C-R4-21
100P237F-11-7-G-NK4-21 Connector Accessory, Protective Cap, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237F-11-7-G-NK4-21
100P237-11-2-U-BK4-21 Connector Accessory, Protective Cap, Aluminium Alloy, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-2-U-BK4-21
100P237F-11-4-Z-NK4-21 Connector Accessory, Protective Cap, Stainless Steel, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237F-11-4-Z-NK4-21
100P237F-11-1-U-NB4-21 Connector Accessory, Protective Cap, Aluminium, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237F-11-1-U-NB4-21
100P237F-11-4-G-NK4-21 Connector Accessory, Protective Cap, Stainless Steel, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237F-11-4-G-NK4-21
100P237F-11-2-B-R4-21 Connector Accessory, Protective Cap, Aluminium Alloy, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237F-11-2-B-R4-21
100P237-11-2-C-NK4-21 Connector Accessory, Protective Cap, Aluminium Alloy, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-2-C-NK4-21
100P237-11-2-U-VGB4-21 Connector Accessory, Protective Cap, Aluminium Alloy, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-2-U-VGB4-21
Part Number Description Manufacturer Compare
100P237F-11-7-Z-VGB4-21 Connector Accessory, Protective Cap, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237F-11-7-Z-VGB4-21
100P237-11-1-Z-R4-21 Connector Accessory, Protective Cap, Aluminium, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-1-Z-R4-21
100P237-11-4-U-BK4-21 Connector Accessory, Protective Cap, Stainless Steel, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-4-U-BK4-21
100P237F-11-1-B-BK4-21 Connector Accessory, Protective Cap, Aluminium, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237F-11-1-B-BK4-21
100P237-11-4-Z-R4-21 Connector Accessory, Protective Cap, Stainless Steel, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-4-Z-R4-21
100P237-11-1-G-BK4-21 Connector Accessory, Protective Cap, Aluminium, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-1-G-BK4-21
100P237-11-1-Z-VGB4-21 Connector Accessory, Protective Cap, Aluminium, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-1-Z-VGB4-21
100P237-11-4-J-NB4-21 Connector Accessory, Protective Cap, Stainless Steel, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-4-J-NB4-21
100P237-11-7-J-NK4-21 Connector Accessory, Protective Cap, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-7-J-NK4-21
100P237-11-7-U-BK4-21 Connector Accessory, Protective Cap, Polamco Ltd 100P237F-11-4-Z-VGB4-21 vs 100P237-11-7-U-BK4-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100P237F-11-4-Z-VGB4-21 by Polamco Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100P237F-11-4-Z-VGB4-21 by Polamco Ltd

Select Manufacturer
Which Manufacturer of 100P237F-11-4-Z-VGB4-21 would you like to use for your alert(s)?
  • Please alert me when 100P237F-11-4-Z-VGB4-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100P237F-11-4-Z-VGB4-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100P237F-11-4-Z-VGB4-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100P237F-11-4-Z-VGB4-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100P237F-11-4-Z-VGB4-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100P237F-11-4-Z-VGB4-21 by Polamco Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: