Part Details for 100P160-23-2-B-LC4-15 by Polamco Ltd
Overview of 100P160-23-2-B-LC4-15 by Polamco Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100P160-23-2-B-LC4-15
100P160-23-2-B-LC4-15 CAD Models
100P160-23-2-B-LC4-15 Part Data Attributes
|
100P160-23-2-B-LC4-15
Polamco Ltd
Buy Now
Datasheet
|
Compare Parts:
100P160-23-2-B-LC4-15
Polamco Ltd
Connector Accessory, Protective Cap, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POLAMCO LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINIUM BRONZE | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 23 |