100MPS105K04A
IBS Electronics Inc
Description: CAP,MET POLYPROPYLENE,1UF,100VDC,10% -TOL,10% +TOL

Overview of 100MPS105K04A by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100MPS105K04A by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100MPS105K04A by IBS Electronics Inc

100MPS105K04A
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPS(CAPACITOR)
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
100 V
Series
MPS (CAPACITOR)
Terminal Pitch
10 mm
Want to compare parts?
  1. 100MPS105K04A
    IBS Electronics Inc
    CAP,MET POLYPROPYLENE,1UF,100VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 100MPS105K04A

This table gives cross-reference parts and alternative options found for 100MPS105K04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPS105K04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100MPF105J13B Film Capacitor, Polypropylene, 100V, 1uF IBS Electronics Inc 100MPS105K04A vs 100MPF105J13B
100MPS105M26T CAP,MET POLYPROPYLENE,1UF,100VDC,20% -TOL,20% +TOL IBS Electronics Inc 100MPS105K04A vs 100MPS105M26T
100MPF105K14T Film Capacitor, Polypropylene, 100V, 1uF IBS Electronics Inc 100MPS105K04A vs 100MPF105K14T
100MPS105J17C CAP,MET POLYPROPYLENE,1UF,100VDC,5% -TOL,5% +TOL IBS Electronics Inc 100MPS105K04A vs 100MPS105J17C
100MPS105K01B CAP,MET POLYPROPYLENE,1UF,100VDC,10% -TOL,10% +TOL IBS Electronics Inc 100MPS105K04A vs 100MPS105K01B
100MPS105J24B CAP,MET POLYPROPYLENE,1UF,100VDC,5% -TOL,5% +TOL IBS Electronics Inc 100MPS105K04A vs 100MPS105J24B
100MPS105J08X CAP,MET POLYPROPYLENE,1UF,100VDC,5% -TOL,5% +TOL IBS Electronics Inc 100MPS105K04A vs 100MPS105J08X
100MPF105M14X Film Capacitor, Polypropylene, 100V, 1uF IBS Electronics Inc 100MPS105K04A vs 100MPF105M14X
100MPS105J14B CAP,MET POLYPROPYLENE,1UF,100VDC,5% -TOL,5% +TOL IBS Electronics Inc 100MPS105K04A vs 100MPS105J14B
100MPF105J10A Film Capacitor, Polypropylene, 100V, 1uF IBS Electronics Inc 100MPS105K04A vs 100MPF105J10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100MPS105K04A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100MPS105K04A by IBS Electronics Inc

  • Please alert me when 100MPS105K04A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100MPS105K04A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100MPS105K04A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100MPS105K04A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100MPS105K04A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100MPS105K04A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: