Part Details for 100MPS104J14T by IBS Electronics Inc
Overview of 100MPS104J14T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100MPS104J14T
100MPS104J14T CAD Models
100MPS104J14T Part Data Attributes
|
100MPS104J14T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100MPS104J14T
IBS Electronics Inc
CAP,MET POLYPROPYLENE,100NF,100VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 35 mm |
Alternate Parts for 100MPS104J14T
This table gives cross-reference parts and alternative options found for 100MPS104J14T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPS104J14T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MPF104J26T | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100MPF104J26T |
100MPS104M12A | CAP,MET POLYPROPYLENE,100NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPS104J14T vs 100MPS104M12A |
100MPF104K32T | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100MPF104K32T |
100MPF104J31B | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100MPF104J31B |
100PPN104J24A | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100PPN104J24A |
100PPN104K24A | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100PPN104K24A |
100MPF104K31B | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100MPF104K31B |
100MPS104M10B | CAP,MET POLYPROPYLENE,100NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPS104J14T vs 100MPS104M10B |
100PPN104K14X | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100PPN104K14X |
100MPF104M06T | Film Capacitor, Polypropylene, 100V, 0.1uF | IBS Electronics Inc | 100MPS104J14T vs 100MPF104M06T |