Part Details for 100MPF105J28C by IBS Electronics Inc
Overview of 100MPF105J28C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100MPF105J28C
100MPF105J28C CAD Models
100MPF105J28C Part Data Attributes
|
100MPF105J28C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100MPF105J28C
IBS Electronics Inc
Film Capacitor, Polypropylene, 100V, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPF | |
Terminal Pitch | 8 mm |
Alternate Parts for 100MPF105J28C
This table gives cross-reference parts and alternative options found for 100MPF105J28C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPF105J28C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MPS105J18A | CAP,MET POLYPROPYLENE,1UF,100VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 100MPF105J28C vs 100MPS105J18A |
100MPF105M04T | Film Capacitor, Polypropylene, 100V, 1uF | IBS Electronics Inc | 100MPF105J28C vs 100MPF105M04T |
100MPF105K31B | Film Capacitor, Polypropylene, 100V, 1uF | IBS Electronics Inc | 100MPF105J28C vs 100MPF105K31B |
100MPS105M10B | CAP,MET POLYPROPYLENE,1UF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPF105J28C vs 100MPS105M10B |
100MPS105K28A | CAP,MET POLYPROPYLENE,1UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPF105J28C vs 100MPS105K28A |
100MPF105K26T | Film Capacitor, Polypropylene, 100V, 1uF | IBS Electronics Inc | 100MPF105J28C vs 100MPF105K26T |
100MPF105J25B | Film Capacitor, Polypropylene, 100V, 1uF | IBS Electronics Inc | 100MPF105J28C vs 100MPF105J25B |
100MPF105J09X | Film Capacitor, Polypropylene, 100V, 1uF | IBS Electronics Inc | 100MPF105J28C vs 100MPF105J09X |
100MPS105J29C | CAP,MET POLYPROPYLENE,1UF,100VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 100MPF105J28C vs 100MPS105J29C |
100MPF105K04B | Film Capacitor, Polypropylene, 100V, 1uF | IBS Electronics Inc | 100MPF105J28C vs 100MPF105K04B |