Part Details for 100MPC335K23A by IBS Electronics Inc
Overview of 100MPC335K23A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 100MPC335K23A
100MPC335K23A CAD Models
100MPC335K23A Part Data Attributes
|
100MPC335K23A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100MPC335K23A
IBS Electronics Inc
CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 4 mm |
Alternate Parts for 100MPC335K23A
This table gives cross-reference parts and alternative options found for 100MPC335K23A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPC335K23A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MPC335K04C | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K04C |
100MPC335K10X | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K10X |
100MPC335K11A | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K11A |
100MPC335K23C | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K23C |
100MPC335K25A | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K25A |
100MPC335K12A | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K12A |
100MPC335K07X | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K07X |
100MPC335K19C | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K19C |
100MPC335K14X | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K14X |
100MPC335K21C | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K23A vs 100MPC335K21C |