Part Details for 100MPC333M32X by IBS Electronics Inc
Overview of 100MPC333M32X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 100MPC333M32X
100MPC333M32X CAD Models
100MPC333M32X Part Data Attributes
|
100MPC333M32X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100MPC333M32X
IBS Electronics Inc
CAP,MET POLYCARBONATE,33NF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 23 mm |
Alternate Parts for 100MPC333M32X
This table gives cross-reference parts and alternative options found for 100MPC333M32X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPC333M32X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MPC333M10T | CAP,MET POLYCARBONATE,33NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333M10T |
100MPC333K16X | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K16X |
100MPC333K09A | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K09A |
100MPC333K02X | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K02X |
100MPC333K23T | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K23T |
100MPC333M22C | CAP,MET POLYCARBONATE,33NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333M22C |
100MPC333K13B | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K13B |
100MPC333K06T | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K06T |
100MPC333K12A | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K12A |
100MPC333K08A | CAP,MET POLYCARBONATE,33NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC333M32X vs 100MPC333K08A |