Part Details for 100MMW685JHPY7 by Rubycon Corporation
Overview of 100MMW685JHPY7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100MMW685JHPY7
100MMW685JHPY7 CAD Models
100MMW685JHPY7 Part Data Attributes
|
100MMW685JHPY7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100MMW685JHPY7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 100MMW685JHPY7
This table gives cross-reference parts and alternative options found for 100MMW685JHPY7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MMW685JHPY7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X6786.8-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 100MMW685JHPY7 vs X6786.8-5-100 |
DMF685J100ETA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 100MMW685JHPY7 vs DMF685J100ETA |
ECQE1685JF6 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 100MMW685JHPY7 vs ECQE1685JF6 |
MEB-685J0100DB122B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100MMW685JHPY7 vs MEB-685J0100DB122B |
MEF-685J0100DB1278 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100MMW685JHPY7 vs MEF-685J0100DB1278 |
NRM685J100C | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 100MMW685JHPY7 vs NRM685J100C |
MEB-685J0100DT1222 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100MMW685JHPY7 vs MEB-685J0100DT1222 |
MEB-685J0100DB1224 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100MMW685JHPY7 vs MEB-685J0100DB1224 |
MEB-685J0100DB1221 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100MMW685JHPY7 vs MEB-685J0100DB1221 |
MEB-685J0100DT1221 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 100MMW685JHPY7 vs MEB-685J0100DT1221 |