Part Details for 100MMW-EF563JTX by Rubycon Corporation
Overview of 100MMW-EF563JTX by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 100MMW-EF563JTX
100MMW-EF563JTX CAD Models
100MMW-EF563JTX Part Data Attributes
|
100MMW-EF563JTX
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100MMW-EF563JTX
Rubycon Corporation
CAP,MET POLYESTER (MYLAR),56NF,100VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Forming Styles Available | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-EF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MMW-EF |
Alternate Parts for 100MMW-EF563JTX
This table gives cross-reference parts and alternative options found for 100MMW-EF563JTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MMW-EF563JTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MMW-EF563MTJ | CAP,MET POLYESTER (MYLAR),56NF,100VDC,20% -TOL,20% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563MTJ |
100MMW-EF563MTH | CAP,MET POLYESTER (MYLAR),56NF,100VDC,20% -TOL,20% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563MTH |
100MMW-EF563KTN | CAP,MET POLYESTER (MYLAR),56NF,100VDC,10% -TOL,10% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563KTN |
100MMW-EF563JTC | CAP,MET POLYESTER (MYLAR),56NF,100VDC,5% -TOL,5% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563JTC |
100MMW-EF563MTX | CAP,MET POLYESTER (MYLAR),56NF,100VDC,20% -TOL,20% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563MTX |
100MMW-EF563JTN | CAP,MET POLYESTER (MYLAR),56NF,100VDC,5% -TOL,5% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563JTN |
100SMC563KTV | Film Capacitor, Multilayer, Polyester, 100V, 0.056uF | Rubycon Corporation | 100MMW-EF563JTX vs 100SMC563KTV |
100MMW-EF563KTX | CAP,MET POLYESTER (MYLAR),56NF,100VDC,10% -TOL,10% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563KTX |
100MMW-EF563MTN | CAP,MET POLYESTER (MYLAR),56NF,100VDC,20% -TOL,20% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563MTN |
100MMW-EF563JTV | CAP,MET POLYESTER (MYLAR),56NF,100VDC,5% -TOL,5% +TOL | Rubycon Corporation | 100MMW-EF563JTX vs 100MMW-EF563JTV |