100MMW-EF125KTJ
Rubycon Corporation
Description: CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,10% -TOL,10% +TOL

Overview of 100MMW-EF125KTJ by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 100MMW-EF125KTJ by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100MMW-EF125KTJ by Rubycon Corporation

100MMW-EF125KTJ
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
1.2 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Forming Styles Available
Dielectric Material
POLYESTER
Manufacturer Series
MMW-EF
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
100 V
Series
MMW-EF
Want to compare parts?
  1. 100MMW-EF125KTJ
    Rubycon Corporation
    CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 100MMW-EF125KTJ

This table gives cross-reference parts and alternative options found for 100MMW-EF125KTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MMW-EF125KTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100MMW-EF125MTV CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,20% -TOL,20% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125MTV
100MMW-EF125JTH CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,5% -TOL,5% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125JTH
100MMW-EF125MTH CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,20% -TOL,20% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125MTH
100MMW-EF125KTV CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,10% -TOL,10% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125KTV
100MMW-EF125JTX CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,5% -TOL,5% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125JTX
100MMW-EF125KTN CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,10% -TOL,10% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125KTN
100MMW-EF125JTV CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,5% -TOL,5% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125JTV
100MMW-EF125JTN CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,5% -TOL,5% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125JTN
100MMW-EF125JTJ CAP,MET POLYESTER (MYLAR),1.2UF,100VDC,5% -TOL,5% +TOL Rubycon Corporation 100MMW-EF125KTJ vs 100MMW-EF125JTJ
100SMC125KA7 Film Capacitor, Multilayer, Polyester, 100V, 1.2uF Rubycon Corporation 100MMW-EF125KTJ vs 100SMC125KA7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100MMW-EF125KTJ by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100MMW-EF125KTJ by Rubycon Corporation

  • Please alert me when 100MMW-EF125KTJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100MMW-EF125KTJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100MMW-EF125KTJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100MMW-EF125KTJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100MMW-EF125KTJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100MMW-EF125KTJ by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: