Datasheets
100KEVD10ABSW by: TE Connectivity

Three Phase EMI Filter, 440V, 50-60Hz

Part Details for 100KEVD10ABSW by TE Connectivity

Overview of 100KEVD10ABSW by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 100KEVD10ABSW

Part # Distributor Description Stock Price Buy
DISTI # 82AH4186
Newark Power Line Filter, 3 Phase, 100A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:100A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kev-Bs Seriesrohs Compliant: Yes |Corcom Te Connectivity 100KEVD10ABSW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $504.3200
  • 3 $472.3500
  • 5 $458.1500
  • 10 $451.0400
  • 25 $443.9400
$443.9400 / $504.3200 Buy Now
DISTI # 174-100KEVD10ABSW-ND
DigiKey LINE FILTER 440VAC 100A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box 2
In Stock
  • 1 $318.7500
$318.7500 Buy Now
DISTI # 2-1609998-6
Avnet Americas Power Line Filter 3-Phase Dual Stage 50Hz 100A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609998-6) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk 0
  • 2 $394.9268
$394.9268 Buy Now
DISTI # 655-100KEVD10ABSW
Mouser Electronics Power Line Filters KEV 100A 2S SP WYEBS 440 VAC RoHS: Compliant 0
  • 2 $453.1100
$453.1100 Order Now
DISTI # 72030792
RS Filter, KEV 100A 2S SP WYE BS 440 VAC | TE Connectivity 100KEVD10ABSW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $734.7800
  • 20 $698.0500
  • 50 $661.3000
$661.3000 / $734.7800 RFQ
DISTI # COR100KEVD10ABSW
Heilind Electronics KEV 100A 2S SP WYE BS 440VAC Americas - 0 in Stock
Buy Now
Onlinecomponents.com KEV 100A 2S SP WYE BS 440VAC RoHS: Compliant 0
  • 1 $507.4600
  • 3 $499.8500
  • 5 $492.3500
  • 10 $479.4500
$479.4500 / $507.4600 Buy Now
DISTI # COR100KEVD10ABSW
Interstate Connecting Components KEV 100A 2S SP WYE BS 440VAC 0
Buy Now
Master Electronics KEV 100A 2S SP WYE BS 440VAC RoHS: Compliant 0
  • 1 $507.4600
  • 3 $499.8500
  • 5 $492.3500
  • 10 $479.4500
$479.4500 / $507.4600 Buy Now

Part Details for 100KEVD10ABSW

100KEVD10ABSW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100KEVD10ABSW Part Data Attributes

100KEVD10ABSW TE Connectivity
Buy Now Datasheet
Compare Parts:
100KEVD10ABSW TE Connectivity Three Phase EMI Filter, 440V, 50-60Hz
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 7 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Approvals CSA;UL
Filter Type THREE PHASE EMI FILTER
Height 100 mm
High Pot 2632 V
Leakage Current-Max 11 mA
Length 350 mm
Mounting Type PANEL MOUNT
Operating Frequency 50-60 Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current 100 A
Rated Voltage 440 V
Width 170 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100KEVD10ABSW by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100KEVD10ABSW by TE Connectivity

Select Manufacturer
Which Manufacturer of 100KEVD10ABSW would you like to use for your alert(s)?
  • Please alert me when 100KEVD10ABSW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100KEVD10ABSW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100KEVD10ABSW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100KEVD10ABSW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100KEVD10ABSW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100KEVD10ABSW by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: